115V AC axial fan with ball bearings, delivering 120 CFM maximum airflow at 3000 RPM. Features a 127 x 127 x 38mm square frame with flange mounting. Operates at 60 Hz with a maximum locked rotor current of 0.23A and a line current of 0.16A. Produces a maximum noise level of 50 dB and a maximum pressure of 0.14 inH2O.
Mechatronics UF13A12-BTHR technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Maximum Locked Rotor Current | 0.23A |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 120CFM |
| Maximum Pressure | 0.14inH2O |
| Noise Level | 50dB |
| Line Current | 0.16A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics UF13A12-BTHR to view detailed technical specifications.
No datasheet is available for this part.