AC Fan, Ball Bearing, 230V, 0.17A, 38W, 60Hz, 3400RPM, 293CFM, 60dBA. Features flange mounting and terminals for connection. Operates within a temperature range of -40°C to 158°C. Axial package with a width of 55mm and a weight of 2.3lb.
Mechatronics UF15KC23-BTHR technical specifications.
| Airflow | 293CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | 60 Hz |
| RPM | 3400RPM |
| Series | UF15KC |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 2.3lb |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mechatronics UF15KC23-BTHR to view detailed technical specifications.
No datasheet is available for this part.