Mechatronics UF15KC23-BWHR technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Product Length (mm) | 172 |
| Product Depth (mm) | 150 |
| Product Height (mm) | 55 |
| Voltage Rating | 230V |
| Operating Frequency | 60Hz |
| Maximum Locked Rotor Current | 0.38A |
| Category | AC Fan |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 293CFM |
| Maximum Pressure | 0.9inH2O |
| Noise Level | 60dB |
| Line Current | 0.17A |
| Bearings | Ball |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1UQJ4 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mechatronics UF15KC23-BWHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.