High-performance axial fan, 254mm diameter, 89mm width, delivering 550 CFM airflow. Features durable ball bearings for reliable operation across a wide temperature range of -40°C to 158°C. Operates at 1650 RPM with a maximum power dissipation of 33W and a noise level of 55 dBA.
Mechatronics UF25GC23-BTHR technical specifications.
| Airflow | 550CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33W |
| Noise | 55dBA |
| RPM | 1650RPM |
| Series | UF25GC |
| Weight | 4.1lb |
| Width | 89mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics UF25GC23-BTHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.