Mechatronics UF80A12-BWLR technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Noise | 32dBA |
| RPM | 2400RPM |
| Series | UF80A |
| Termination | 2 Wire Leads |
| Weight | 0.617lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics UF80A12-BWLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.