Mechatronics UF80A23-BTHR technical specifications.
| Airflow | 30CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Noise | 36dBA |
| RPM | 3000RPM |
| Series | UF80A |
| Weight | 0.617lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics UF80A23-BTHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.