Mechatronics UF80B12-BWHR technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Noise | 35dBA |
| RPM | 3100RPM |
| Series | UF80B |
| Termination | 2 Wire Leads |
| Weight | 0.617lb |
| Width | 25mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics UF80B12-BWHR to view detailed technical specifications.
No datasheet is available for this part.