Mechatronics UX12AC12-BTHR-7 technical specifications.
| Airflow | 130CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 22W |
| Noise | 47dBA |
| RPM | 3300RPM |
| Series | UX12AC |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics UX12AC12-BTHR-7 to view detailed technical specifications.
No datasheet is available for this part.