
Mechetronics SD116A99P1 technical specifications.
| Depth | 36.7mm |
| Duty Cycle | 100% |
| Length | 41.2mm |
| Operating Supply Voltage | 24V |
| Weight | 0.23kg |
| Width | 33.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mechetronics SD116A99P1 to view detailed technical specifications.
No datasheet is available for this part.
