
Mechetronics SD117A99P3 technical specifications.
| Depth | 36.7mm |
| Duty Cycle | 100% |
| Length | 50.8mm |
| Operating Supply Voltage | 240V |
| Weight | 0.45kg |
| Width | 45.9mm |
| RoHS | Compliant |
Download the complete datasheet for Mechetronics SD117A99P3 to view detailed technical specifications.
No datasheet is available for this part.
