
Mechetronics SD119A99P2 technical specifications.
| Depth | 36.7mm |
| Duty Cycle | 100% |
| Length | 66.2mm |
| Operating Supply Voltage | 110V |
| Weight | 1.14kg |
| Width | 60.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mechetronics SD119A99P2 to view detailed technical specifications.
No datasheet is available for this part.
