
Mechetronics SD283A6P2 technical specifications.
| Diameter | 31.8mm |
| Duty Cycle | 100% |
| Length | 24.5mm |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mechetronics SD283A6P2 to view detailed technical specifications.
No datasheet is available for this part.
