Medi Kabel 52671150 technical specifications.
| Type | Flat Cable |
| Number of Conductors | 50 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel 52671150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.