Medi Kabel 619 10 03 32 technical specifications.
| Maximum Outer Diameter (mm) | 8.5 |
| Type | Multi-Conductor Cable |
| Number of Conductors | 3 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel 619 10 03 32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.