Medi Kabel 622 75 07 14 technical specifications.
| Maximum Outer Diameter (mm) | 9.9 |
| Type | Multi-Conductor Cable |
| Size | 19AWG |
| Number of Conductors | 7 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 90°C |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel 622 75 07 14 to view detailed technical specifications.
No datasheet is available for this part.