Medi Kabel 631286210 technical specifications.
| Maximum Outer Diameter (mm) | 6.2 |
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel 631286210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.