Medi Kabel 701 14 04 11 technical specifications.
| Maximum Outer Diameter (mm) | 4.1 |
| Type | Data Cable |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel 701 14 04 11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.