Medi Kabel G50 25 10 31 technical specifications.
| Maximum Outer Diameter (mm) | 6.8 |
| Type | Data Cable |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 80°C |
| Jacket Color | Black |
| Conductor Material | Copper |
| Max Voltage Rating | 300V |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel G50 25 10 31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.