Medi Kabel I01 0506 08 technical specifications.
| Type | Insulation Sleeve |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel I01 0506 08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.