Medi Kabel S03090308 technical specifications.
| Product Length (mm) | 60000 |
| Product Thickness (mm) | 0.8 |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| EU RoHS | Yes |
| HTS Code | 3917290090 |
| Schedule B | 3917290090 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel S03090308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.