Medikabel 18618707 technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Outside Diameter | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Medikabel 18618707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
