Medikabel 1CB189 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Insulation Material | MPPE |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Outside Diameter | 1.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Medikabel 1CB189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
