Medikabel 1CB207 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Insulation Material | MPPE |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Outside Diameter | 1.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Medikabel 1CB207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
