Mega Electronics 456-010 technical specifications.
| Connector Type A | Power |
| Connector Type B | C13 |
| Gender | M-F |
| Wire Size | 17AWG |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mega Electronics 456-010 to view detailed technical specifications.
No datasheet is available for this part.