Mega 100-070 technical specifications.
| Package/Case | 100 |
| Height | 297mm |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Width | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mega 100-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.