
Mega 100-072 technical specifications.
| Height | 420mm |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Width | 297mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 100-072 to view detailed technical specifications.
No datasheet is available for this part.
