Mega 100003 technical specifications.
| Color | White |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 100003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.