Mega 100005 technical specifications.
| Background Color | White |
| Color | White |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 100005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
