Mega 141321 technical specifications.
| Height | 360mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 240mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mega 141321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.