
Mega 200-002 technical specifications.
| Package/Case | 002 |
| Length | 454mm |
| Mount | Box |
| Operating Supply Voltage | 240V |
| Power Consumption | 30W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 304mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 200-002 to view detailed technical specifications.
No datasheet is available for this part.
