Mega 300-002 technical specifications.
| Package/Case | 002 |
| Depth | 121mm |
| Height | 120mm |
| Length | 514mm |
| Reach SVHC Compliant | No |
| Width | 368mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 300-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
