
Mega 3204911 technical specifications.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Material | Glass, Epoxy |
| Mount | External |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mega 3204911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
