Mega 34-0707 technical specifications.
| Package/Case | 0707 |
| Depth | 90mm |
| Length | 420mm |
| RoHS Compliant | Yes |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 34-0707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
