Mega 34-0709 technical specifications.
| Package/Case | 0709 |
| Depth | 120mm |
| Length | 515mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 34-0709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.