Mega 500-006 technical specifications.
| Height | 380mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 500-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.