Mega 500-702 technical specifications.
| Height | 650mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 475mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 500-702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.