Mega 500-713 technical specifications.
| Evaluation Kit | Yes |
| Height | 650mm |
| Reach SVHC Compliant | No |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 500-713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.