Mega AZ210 technical specifications.
| Color | White |
| Depth | 485mm |
| Length | 170mm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 230V |
| Weight | 19kg |
| Width | 550mm |
| RoHS | Compliant |
Download the complete datasheet for Mega AZ210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
