
Megaman 141275 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 111mm |
| Length | 63mm |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Megaman 141275 to view detailed technical specifications.
No datasheet is available for this part.
