
Megaman GA911IBC technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 55mm |
| Length | 102mm |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Megaman GA911IBC to view detailed technical specifications.
No datasheet is available for this part.
