
GES/E40 Retrofit Compact Fluorescent Lamp, 80 W, 4000K, Cool White Colour Tone
Megaman HC01080i technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 80mm |
| Length | 256mm |
| RoHS | Compliant |
Download the complete datasheet for Megaman HC01080i to view detailed technical specifications.
No datasheet is available for this part.
