
Megaman HC01100i technical specifications.
| Package/Case | 100 |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 80mm |
| Length | 279mm |
| RoHS | Compliant |
Download the complete datasheet for Megaman HC01100i to view detailed technical specifications.
No datasheet is available for this part.
