
GES/E40 Retrofit Compact Fluorescent Lamp, 200 W, 4000K, Cool White Colour Tone
Megaman HC01200X technical specifications.
| Package/Case | 200 |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 90mm |
| Length | 268mm |
| RoHS | Compliant |
Download the complete datasheet for Megaman HC01200X to view detailed technical specifications.
No datasheet is available for this part.