Megaman LR0407cw technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 50mm |
| Length | 74mm |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Megaman LR0407cw to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.