
Megaman LR0407ww technical specifications.
| Correlated Color Temperature (CCT) | 2800K |
| Diameter | 50mm |
| Length | 74mm |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Megaman LR0407ww to view detailed technical specifications.
No datasheet is available for this part.
