
Megaman WL220BC technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 52mm |
| Length | 130mm |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Megaman WL220BC to view detailed technical specifications.
No datasheet is available for this part.
