Megger 1001-9351001-937 technical specifications.
| Battery Type | LITHIUM-ION |
| Display Type | LCD |
| Height | 181mm |
| Length | 315mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Weight | 4.5kg |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Megger 1001-9351001-937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.