Megger BM122 technical specifications.
| Current Rating | 1mA |
| Display Type | LCD |
| Resistance | 999MR |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger BM122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.