Megger BM25 technical specifications.
| Current Rating | 2mA |
| Frequency | 60Hz |
| Interface | Analog |
| Resistance | 250kR |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger BM25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.