Megger BM81/2 technical specifications.
| Current Rating | 205mA |
| Frequency | 400Hz |
| Resistance | 10MR |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger BM81/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.